Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
DC-DC Converters ICs
Texas Instruments DCP010515DBP, Dual-Channel DC-DC Converter 7-Pin, PDIP
RS Stock No.:
145-7316
Mfr. Part No.:
DCP010515DBP
Brand:
Texas Instruments
View this category
Discontinued product
RS Stock No.:
145-7316
Mfr. Part No.:
DCP010515DBP
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments
Attribute
Value
Minimum Input Voltage
4.5 V
Maximum Input Voltage
5.5 V
Maximum Output Current
33mA
Number of Outputs
2
Output Type
Fixed
Mounting Type
Through Hole
Maximum Switching Frequency
0.4 MHz
Package Type
PDIP
Pin Count
7
Maximum Operating Temperature
+100 °C
Minimum Operating Temperature
-40 °C
Efficiency
85%
Height
3.94mm
Width
6.61mm
Length
19.18mm
Dimensions
19.18 x 6.61 x 3.94mm
Switching Regulator
Yes
Line Regulation
15 %
Load Regulation
41 %
RS Stock No.:
145-7316
Mfr. Part No.:
DCP010515DBP
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments
Attribute
Value
Minimum Input Voltage
4.5 V
Maximum Input Voltage
5.5 V
Maximum Output Current
33mA
Number of Outputs
2
Output Type
Fixed
Mounting Type
Through Hole
Maximum Switching Frequency
0.4 MHz
Package Type
PDIP
Pin Count
7
Maximum Operating Temperature
+100 °C
Minimum Operating Temperature
-40 °C
Efficiency
85%
Height
3.94mm
Width
6.61mm
Length
19.18mm
Dimensions
19.18 x 6.61 x 3.94mm
Switching Regulator
Yes
Line Regulation
15 %
Load Regulation
41 %