Analog Devices LT3027EMSE#PBF, Dual LDO Regulator, 100mA Adjustable, 1.22 → 20 V 10-Pin, MSOP
- RS Stock No.:
- 145-7296
- Mfr. Part No.:
- LT3027EMSE#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-7296
- Mfr. Part No.:
- LT3027EMSE#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Maximum Output Current | 100mA | |
Output Voltage | 1.22 → 20 V | |
Number of Outputs | 2 | |
Line Regulation | 10 mV | |
Load Regulation | 12 mV | |
Polarity | Positive | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Quiescent Current | 0.025mA | |
Pin Count | 10 | |
Reference Voltage | 1.22V | |
Output Type | Adjustable | |
Dimensions | 3 x 3 x 0.86mm | |
Minimum Input Voltage | 1.8 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Height | 0.86mm | |
Maximum Input Voltage | 20 V | |
Length | 3mm | |
Width | 3mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Maximum Output Current 100mA | ||
Output Voltage 1.22 → 20 V | ||
Number of Outputs 2 | ||
Line Regulation 10 mV | ||
Load Regulation 12 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Quiescent Current 0.025mA | ||
Pin Count 10 | ||
Reference Voltage 1.22V | ||
Output Type Adjustable | ||
Dimensions 3 x 3 x 0.86mm | ||
Minimum Input Voltage 1.8 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.86mm | ||
Maximum Input Voltage 20 V | ||
Length 3mm | ||
Width 3mm | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A