Texas Instruments TPS71025P, LDO Regulator, 500mA, 2.5 V, ±2% 8-Pin, PDIP
- RS Stock No.:
- 145-6693
- Mfr. Part No.:
- TPS71025P
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 145-6693
- Mfr. Part No.:
- TPS71025P
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 23 mV | |
| Accuracy | ±2% | |
| Load Regulation | 60 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | PDIP | |
| Quiescent Current | 0.292mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Power Rating | 1.175W | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.97 V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 4.57mm | |
| Maximum Input Voltage | 10 V | |
| Width | 6.35mm | |
| Length | 9.81mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 23 mV | ||
Accuracy ±2% | ||
Load Regulation 60 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type PDIP | ||
Quiescent Current 0.292mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Power Rating 1.175W | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.97 V | ||
Minimum Operating Temperature 0 °C | ||
Height 4.57mm | ||
Maximum Input Voltage 10 V | ||
Width 6.35mm | ||
Length 9.81mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
