TSC2046EIPW, Touch Screen Controller, 16-Pin TSSOP

Discontinued
RS Stock No.:
145-6685
Mfr. Part No.:
TSC2046EIPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Width

4.4mm

Height

1.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

Touch Screen Controllers, Texas Instruments



Touch Screen Controllers