Texas Instruments UCC3580D-4, PWM Voltage Mode Controller

Discontinued
RS Stock No.:
145-6150
Mfr. Part No.:
UCC3580D-4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

430 kHz

Output Current

1 A

Control Method

Voltage

Fall Time

20ns

Mounting Type

Surface Mount

Package Type

SOIC

Rise Time

40ns

Pin Count

16

Topology

Boost, Buck, Flyback, Forward

Maximum Duty Cycle

69%

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

PWM Controllers 300kHz to 400kHz, Texas Instruments


From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.


PWM (Pulse Width Modulation) Controllers, Texas Instruments