OPA376AID Texas Instruments, Op Amp, 5.5MHz, 2.2 → 5.5 V, 8-Pin SOIC

Discontinued
RS Stock No.:
145-6148
Mfr. Part No.:
OPA376AID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Low Noise, Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

2.2 → 5.5 V

Typical Gain Bandwidth Product

5.5MHz

Typical Slew Rate

2V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

134 dB

Rail to Rail

No

Typical Input Voltage Noise Density

7.5nV/√Hz

Dimensions

5 x 4 x 1.5mm

Width

4mm

Height

1.5mm

Length

5mm

COO (Country of Origin):
MY

Precision Operational Amplifiers, OPA Series


Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.