Texas Instruments CD4015BPWR 4-stage Surface Mount Shift Register, 16-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
145-6122
Mfr. Part No.:
CD4015BPWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

4

Logic Family

4000

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number of Elements

2

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Triggering Type

Positive Edge

Direction Type

Uni-Directional

COO (Country of Origin):
MY

4000 Series Counters & Shift Registers, Texas Instruments


Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family


4000 CMOS Logic Family, Texas Instruments


CMOS Family devices
Wide operating voltage range: 3 to 18V