TLC27L4ACD Texas Instruments, Precision, Op Amp, 85kHz, 5 → 15 V, 14-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
145-5723
Mfr. Part No.:
TLC27L4ACD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

85kHz

Typical Slew Rate

0.03V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Typical Voltage Gain

114.3 dB

Rail to Rail

No

Priced to Clear

Yes

Typical Input Voltage Noise Density

70nV/√Hz

Length

8.65mm

Height

1.58mm

Width

3.91mm

Dimensions

8.65 x 3.91 x 1.58mm

Low Power LinCMOS Operational Amplifiers