OPA111AM Texas Instruments, Precision, Op Amp, 2MHz, 8-Pin TO-99
- RS Stock No.:
- 145-1017
- Mfr. Part No.:
- OPA111AM
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 145-1017
- Mfr. Part No.:
- OPA111AM
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Through Hole | |
| Package Type | TO-99 | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 2MHz | |
| Typical Dual Supply Voltage | ±15V | |
| Typical Slew Rate | 2V/µs | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 125 dB | |
| Height | 4.4mm | |
| Dimensions | 9.08 x 9.08 x 4.4mm | |
| Width | 9.08mm | |
| Length | 9.08mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Through Hole | ||
Package Type TO-99 | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 2MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 2V/µs | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 125 dB | ||
Height 4.4mm | ||
Dimensions 9.08 x 9.08 x 4.4mm | ||
Width 9.08mm | ||
Length 9.08mm | ||
JFET Input Op Amp, OPA Difet Series
A range of high-performance Burr-Brown FET-input operational amplifiers from Texas Instruments. These devices have an input stage utilizing dielectrically-isolated FETs (Difet®) which dramatically reduces input bias currents by the elimination of isolation-junction leakage. They provide an unusual combination of high-speed and precision, coupled with ultra-low input currents. Typical applications include precision instrumentation, electrometer and photo detector amplifiers, medical equipment and high-accuracy data acquisition.
