Texas Instruments TPS70148PWP, Dual LDO Regulator, 500mA, 1.5 V, 3.3 V, ±2% 20-Pin, HTSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
145-0671
Mfr. Part No.:
TPS70148PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

500mA

Number of Outputs

2

Output Voltage

1.5 V, 3.3 V

Line Regulation

0.01 %

Accuracy

±2%

Load Regulation

1 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

HTSSOP

Quiescent Current

0.19mA

Pin Count

20

Output Type

Fixed

Dimensions

6.5 x 4.4 x 1.15mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Maximum Input Voltage

6 V

Width

4.4mm

Length

6.5mm

LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.