Brother PocketJet PJ-773 Wireless Portable Printer, with WiFi and AirPrint Support
- RS Stock No.:
- 144-9283
- Mfr. Part No.:
- PJ773Z1
- Brand:
- Brother
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9283
- Mfr. Part No.:
- PJ773Z1
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Model | PocketJet PJ-773 | |
| Resolution | 300 x 300dpi | |
| Printer Type | Thermal | |
| Print Speed | 8ppm | |
| Connection Port | 802.11b/g/n, 802.11g/n, USB, WiFi | |
| Wireless | Yes | |
| Dimensions | 255 x 55 x 30mm | |
| Weight | 480 (Excluding Battery & Paper) g, 610 (Including Battery & Excluding Paper) g | |
| Depth | 55mm | |
| Width | 255mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Model PocketJet PJ-773 | ||
Resolution 300 x 300dpi | ||
Printer Type Thermal | ||
Print Speed 8ppm | ||
Connection Port 802.11b/g/n, 802.11g/n, USB, WiFi | ||
Wireless Yes | ||
Dimensions 255 x 55 x 30mm | ||
Weight 480 (Excluding Battery & Paper) g, 610 (Including Battery & Excluding Paper) g | ||
Depth 55mm | ||
Width 255mm | ||
Height 30mm | ||
- COO (Country of Origin):
- CN
