RS PRO Female M12 to Female 5 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 144-7658
- Distrelec Article No.:
- 304-05-278
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£49.83
(exc. VAT)
£59.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 110 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £49.83 |
| 5 - 9 | £47.34 |
| 10 - 49 | £44.84 |
| 50 + | £42.34 |
*price indicative
- RS Stock No.:
- 144-7658
- Distrelec Article No.:
- 304-05-278
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | CBF | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 60 V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series CBF | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 60 V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Straight M12 to Unterminated Connector and Cable, 5 Cores, 5 m
Need to create a custom connection to an electrical appliance or piece of equipment? Choose this connector and cable assembly from RS PRO. It has an unterminated end that allows you to customise it to fit thespecific equipment you are using.
The cable's standard M12 end is a straight female socket with brass contacts for an efficient connection. The sheath is made of durable polyurethane (PUR) that protects the unit from mechanical wear and damage from oil and grease, ensuring a long product life.
This is a shielded cable, so the current is insulated from radiation and signal interference, providing a reliable connection. The Ingress Protection (IP) rating of IP67 means the product is dust-tight and sealed against water jets.
Features and Benefits
• American Wire Gauge size of 24 AWG
• Multicore cable shape
• Brass conductor material
• Connector A is an M12 straight female socket
• Connector B is unterminated
• Five contacts
• Cross-sectional area of 0.25 mm²
• Current rating of 4 A
• IP67 rating (dust-tight and sealed against water jets)
• Length of 5 m
• Five cores
• Polyvinyl chloride (PVC) outer sheath material
• Black sheath colour
• Polyurethane (PUR) sheath material
• Shielded
• Meets European Conformity (CE), International Electrotechnical Commission IEC/EN 61076-2-101, Technical Inspection Association (TUV) standards for screw-locking circular electronic connectors
• Voltage rating of 60 V AC/DC
Specification
Variants Available Separately
Application
Related links
- RS PRO Female 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 5 m
- RS PRO Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 5 way M12 to Female M12 Sensor Actuator Cable, 5 m
- TE Connectivity Female 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 5 m
- RS PRO Female 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 5 m
- RS PRO Female 5 way M12 to Sensor Actuator Cable, 5 m
- Turck Female 8 way M12 to Male 5 way M12 Sensor Actuator Cable, 5 m
- RS PRO Female 5 way M12 to Female Free End Sensor Actuator Cable, 5 m
