Wurth Elektronik MagI³C Power Module Step-Down Regulator for WPMDB

RS Stock No.:
144-7558
Mfr. Part No.:
178020601
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Power Management Function

Step-Down Regulator

Kit Classification

Evaluation Board

Featured Device

WPMDB

Kit Name

MagI³C Power Module

COO (Country of Origin):
DE
The VDRM series of the MagI³C Power Module familyprovide a fully integrated DC-DC power supplyincluding the buck switching regulator and inductor in a package. The WPMDH1200601 offers high efficiency and delivers up to 2A of output current. It operates from6V input voltage up to 42V. It is designed for fast transient response. It is available in an innovative industrial high powerdensity TO263-7EP (10.16 x 13.77 x 4.57mm)package that enhances thermal performance and allows for hand or machine soldering. The VDRM regulators have an on-board protectioncircuitry to guard against thermal overstress andelectrical damage featuring thermal shut-down, over-current, short-circuit, overvoltage and under-voltageprotections.

Peak efficiency up to 90%
Current capability up to 2A
Wide input voltage range: 6V to 42V
Output voltage range: 0.8V to 6V
Maximum output power: 12W
Integrated shielded inductor solution for quick
time to market and ease of use
Single exposed pad for best-in-class thermal
performance
Low output voltage ripple (< 10mVPP)
Under voltage lockout Protection (UVLO)
Programmable soft-start
Adjustable switching frequency
Thermal shut down, inrush current and output
short circuit protection
Operating ambient temp. range up to 105°C
Operating junction temp. range: -40 to 125°C
RoHS & REACH compliant
Mold compound UL 94 Class V0 (flammability
testing) certified
Complies with EN 55022 class B radiated and
conducted emissions standard
Point-of-Load DC-DC applications from 12V and
24V industrial rails
Industrial, Test & Measurement, Medical
applications
System power supplies
DSPs, FPGAs, MCUs and MPUs supply
I/O interface power supply

6-42Vin
0.8-6Vout
2A
4 Layer
80 x 80 x 1.6mm