Bulgin Circular Connector, 5 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, Buccaneer Series
- RS Stock No.:
- 144-6909
- Mfr. Part No.:
- PXMBNI16RPF05ASC
- Brand:
- Bulgin
- RS Stock No.:
- 144-6909
- Mfr. Part No.:
- PXMBNI16RPF05ASC
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M16 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 6A | |
| Series | Buccaneer | |
| Body Orientation | Straight | |
| Coding | A | |
| Voltage Rating | 250 V ac/dc | |
| Shell Size | 16mm | |
| Mating Type | Threaded | |
| Housing Material | Nickel Plated Brass | |
| Pole Format | 5 | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Phosphor Bronze | |
| Series Number | M16 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M16 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 6A | ||
Series Buccaneer | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 250 V ac/dc | ||
Shell Size 16mm | ||
Mating Type Threaded | ||
Housing Material Nickel Plated Brass | ||
Pole Format 5 | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Contact Material Phosphor Bronze | ||
Series Number M16 | ||
- COO (Country of Origin):
- CN
With a rugged metal housing and environmental protection rating of IP67 when mated, Bulgins robust M16 circular DIN connector range is an ideal solution for ensuring that power and signal connections are not compromised in harsh environments and industrial applications.
Screw locking compliant with DIN EN 61076-2-106
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12
M16 Rear Panel Mounting Female
3, 4, 5, 6, 8 and 12 poles
Solder termination
Rear panel mount M16
Mates with Flex Inline body connectors
Solder termination
Rear panel mount M16
Mates with Flex Inline body connectors


