Bulgin Cable assembly, 1m
- RS Stock No.:
- 144-6878
- Mfr. Part No.:
- PXPTPU12FIM04ACL010PUR
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-6878
- Mfr. Part No.:
- PXPTPU12FIM04ACL010PUR
- Brand:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Series | M12 | |
Cross Sectional Area | mm² | |
Sheath Colour | Black | |
Sheath Material | Polyurethane PUR | |
Length | 1m | |
Voltage Rating | 250 V | |
Current Rating | 4 A | |
IP Rating | IP67 | |
Minimum Operating Temperature | -25°C | |
Conductor Material | Brass | |
Outer Diameter | 4.6 → 8mm | |
Operating Temperature Range | -25 → +80 °C | |
Cable Shape | Single Core | |
Maximum Operating Temperature | +80°C | |
Conductor Resistance | <10 mΩ | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Series M12 | ||
Cross Sectional Area mm² | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
Length 1m | ||
Voltage Rating 250 V | ||
Current Rating 4 A | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Conductor Material Brass | ||
Outer Diameter 4.6 → 8mm | ||
Operating Temperature Range -25 → +80 °C | ||
Cable Shape Single Core | ||
Maximum Operating Temperature +80°C | ||
Conductor Resistance <10 mΩ | ||