Bulgin Cable assembly, 1m

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
144-6842
Mfr. Part No.:
PXPTPU12RAF12ACL010PUR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M12

Cross Sectional Area

mm²

Sheath Colour

Black

Length

1m

Sheath Material

Polyurethane PUR

Current Rating

1.5 A

Voltage Rating

30 V

IP Rating

IP67

Cable Shape

Single Core

Operating Temperature Range

-25 → +80 °C

Conductor Material

Phosphor Bronze

Outer Diameter

4.6 → 8mm

Minimum Operating Temperature

-25°C

Conductor Resistance

<10 mΩ

Maximum Operating Temperature

+80°C

COO (Country of Origin):
CN
Bulgin’s M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.

Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12

M12 Right Angled Female