STMicroelectronics Battery Charger for STBC02
- RS Stock No.:
- 143-8864
- Mfr. Part No.:
- STEVAL-ISB041V1
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 143-8864
- Mfr. Part No.:
- STEVAL-ISB041V1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Battery Charger | |
| Kit Classification | Evaluation Board | |
| Featured Device | STBC02 | |
| Select all | ||
|---|---|---|
| Brand STMicroelectronics | ||
| Power Management Function Battery Charger | ||
| Kit Classification Evaluation Board | ||
| Featured Device STBC02 | ||
STEVAL-ISB041V1 Li-Ion/Li-Po Battery Charger Evaluation Board
The STEVAL-ISB041V1 board is based on an STBC02 battery power management chip, integrating a linear charger for single-cell Li-Ion batteries with protection functions, an LDO regulator, two SPDT load switches and intelligent reset logic. It will charge single-cell Li-Ion/Li-Po batteries with a CC-CV algorithm and charge termination. The STEVAL-ISB041V1 can work in stand-alone mode and the STBC02 controlled via a single-wire interface.
 Fast-charge current up to 450mA
 Pre-charge current from 1mA to 450mA
 Adjustable floating voltage up to 4.45V
 On-chip always-on low quiescent current LDO regulator
 On-chip 2 x 3Ω SPDT load switches
 Reset generator triggered by USB detection
 Automatic power path management
 Auto-recharge function
 Battery over-charge, over-discharge and overcurrent protection
 Charging timeout to terminate the charging process for safety reasons
 Shipping mode allows low battery leakage when over-discharged
 Very low battery leakage in over-discharge and shutdown mode
 Charge/fault status output
 Battery voltage pin allows external gauging
 SWIRE interface allows the STBC02 functions to be controlled externally
 Powered from micro-AB USB connector
Battery Charging & Monitoring, STMicroelectronics
