Wurth Elektronik Steel SMT
- RS Stock No.:
- 141-8538
- Mfr. Part No.:
- 9774070943R
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 141-8538
- Mfr. Part No.:
- 9774070943R
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | SMT | |
| Body Height | 7mm | |
| Material | Steel | |
| Bore Diameter | 2.8mm | |
| Body Diameter | 4.35mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type SMT | ||
Body Height 7mm | ||
Material Steel | ||
Bore Diameter 2.8mm | ||
Body Diameter 4.35mm | ||
Wurth WA-SMST Series SMT Steel Spacers
WA-SMST series PCB SMT mounting spacers made from tin plated steel. These PCB spacers are suitable for automated assembly and offer a high mechanical strength. The internal diameter of these PCB spacers is 2.25 mm and the spacers are available in lengths from 1 mm to 8 mm.

