ON Semiconductor, 3.3 V LDO Regulator, 750mA, 1-Channel, ±2% 4-Pin, WLCSP NCP160AFCTC330T2G
- RS Stock No.:
- 141-3212
- Mfr. Part No.:
- NCP160AFCTC330T2G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 141-3212
- Mfr. Part No.:
- NCP160AFCTC330T2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Current | 750mA | |
Output Voltage | 3.3 V | |
Number of Outputs | 1 | |
Line Regulation | 0.02 %/V | |
Accuracy | ±2% | |
Load Regulation | 0.001 %/mA | |
Polarity | Positive | |
Mounting Type | Surface Mount | |
Package Type | WLCSP | |
Quiescent Current | 23µA | |
Pin Count | 4 | |
Output Type | Fixed | |
Dimensions | 1 x 1 x 0.38mm | |
Height | 0.38mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Input Voltage | 1.9 V | |
Maximum Input Voltage | 5.5 V | |
Length | 1mm | |
Width | 1mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 750mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.001 %/mA | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Quiescent Current 23µA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.38mm | ||
Height 0.38mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 1.9 V | ||
Maximum Input Voltage 5.5 V | ||
Length 1mm | ||
Width 1mm | ||
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.