ON Semiconductor, 1.5 V LDO Regulator, 600mA, 1-Channel, -2 → +3% 5-Pin, TSOP NCV8114ASN150T1G
- RS Stock No.:
- 141-3205
- Mfr. Part No.:
- NCV8114ASN150T1G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 141-3205
- Mfr. Part No.:
- NCV8114ASN150T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Current | 600mA | |
Regulator Type | Linear Voltage | |
Number of Outputs | 1 | |
Output Voltage | 1.5 V | |
Line Regulation | 0.1 %/V | |
Load Regulation | 45 mV | |
Accuracy | -2 → +3% | |
Polarity | Positive | |
Mounting Type | Surface Mount | |
Quiescent Current | 50µA | |
Package Type | TSOP | |
Pin Count | 5 | |
Output Type | Fixed | |
Dimensions | 3.15 x 1.65 x 1mm | |
Minimum Operating Temperature | -40 °C | |
Height | 1mm | |
Maximum Input Voltage | 5.5 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Input Voltage | 1.7 V | |
Length | 3.15mm | |
Automotive Standard | AEC-Q100 | |
Width | 1.65mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 600mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.5 V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 45 mV | ||
Accuracy -2 → +3% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 50µA | ||
Package Type TSOP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3.15 x 1.65 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 1.7 V | ||
Length 3.15mm | ||
Automotive Standard AEC-Q100 | ||
Width 1.65mm | ||
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.