XP Power Isolated DC-DC Converter, ±15V dc/ 300mA Output, 18 → 36 V dc Input, 9W, Through Hole

Discontinued
Packaging Options:
RS Stock No.:
139-0750
Mfr. Part No.:
ICZ0924D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

9W

Input Voltage Nominal

18 → 36 V dc

Output Current

300mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.6kV dc

Efficiency

87%

COO (Country of Origin):
TW
Ultra Compact SIP-8 Package
Smallest Footprint 9 W Converter
Single & Dual Outputs
2:1 Input Range
Operating Temperature -40 °C to +85 °C
1600 VDC Input to Output Isolation
Fully Regulated Output
No Minimum Load Required
Remote On/Off
3 Year Warranty