Bosch Wood Circular Saw Blade, Pack of 1
- RS Stock No.:
- 137-705
- Mfr. Part No.:
- 2608640641
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£47.40
(exc. VAT)
£56.88
(inc. VAT)
- RS Stock No.:
- 137-705
- Mfr. Part No.:
- 2608640641
- Brand:
- Bosch
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Saw Blade Type | Circular Saw Blade | |
| Materials Cut | Wood | |
| Number of Teeth | 48 | |
| Number in Pack | 1 | |
| Arbor Diameter | 30mm | |
| Blade Material | Hardened Steel | |
| Blade Diameter | 216mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Saw Blade Type Circular Saw Blade | ||
Materials Cut Wood | ||
Number of Teeth 48 | ||
Number in Pack 1 | ||
Arbor Diameter 30mm | ||
Blade Material Hardened Steel | ||
Blade Diameter 216mm | ||
- COO (Country of Origin):
- FR

