Tektronix TTR506A USB Vector Network Analyser BNC
- RS Stock No.:
- 136-9913
- Mfr. Part No.:
- TTR506A
- Brand:
- Tektronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9913
- Mfr. Part No.:
- TTR506A
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Equipment Type | USB Vector Network Analyser | |
| Connector Type | BNC | |
| Model Number p | TTR506A | |
| Power Source | Mains | |
| Dimensions | 206.4 x 285.8 x 44.5mm | |
| Weight | 1.6kg | |
| Height | 44.5mm | |
| Length | 206.4mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | +5°C | |
| Width | 285.8mm | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Equipment Type USB Vector Network Analyser | ||
Connector Type BNC | ||
Model Number p TTR506A | ||
Power Source Mains | ||
Dimensions 206.4 x 285.8 x 44.5mm | ||
Weight 1.6kg | ||
Height 44.5mm | ||
Length 206.4mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature +5°C | ||
Width 285.8mm | ||
- COO (Country of Origin):
- IL
