Tork 6 rolls of 1700 Sheets Toilet Roll, 2 ply
- RS Stock No.:
- 136-9581
- Mfr. Part No.:
- 110246
- Brand:
- Tork
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9581
- Mfr. Part No.:
- 110246
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Number of Ply | 2 | |
| Roll Size | Jumbo | |
| Core Diameter | 76mm | |
| Number of Sheets | 1700 | |
| Roll Diameter | 265mm | |
| Number of Rolls | 6 | |
| Range | Advanced | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Number of Ply 2 | ||
Roll Size Jumbo | ||
Core Diameter 76mm | ||
Number of Sheets 1700 | ||
Roll Diameter 265mm | ||
Number of Rolls 6 | ||
Range Advanced | ||
Colour White | ||
- COO (Country of Origin):
- GB
