Tork Singlefold Hand Towel Universal Folded White Paper Towel, 115 x 225 (Folded) mm, 230 x 225 (Unfolded) mm, 2-Ply,
- RS Stock No.:
- 136-9576
- Mfr. Part No.:
- 290153
- Brand:
- Tork
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9576
- Mfr. Part No.:
- 290153
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Form Factor | Folded | |
| Colour | White | |
| Sheet Size | 115 x 225 (Folded) mm, 230 x 225 (Unfolded) mm | |
| Number of Ply | 2 | |
| Number of Sheets | 250 | |
| Trade Name | Singlefold Hand Towel Universal | |
| Sheet Length | 115 (Folded) mm, 230 (Unfolded) mm | |
| Sheet Width | 225 (Folded) mm, 225 (Unfolded) mm | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Form Factor Folded | ||
Colour White | ||
Sheet Size 115 x 225 (Folded) mm, 230 x 225 (Unfolded) mm | ||
Number of Ply 2 | ||
Number of Sheets 250 | ||
Trade Name Singlefold Hand Towel Universal | ||
Sheet Length 115 (Folded) mm, 230 (Unfolded) mm | ||
Sheet Width 225 (Folded) mm, 225 (Unfolded) mm | ||
- COO (Country of Origin):
- GB
Tork Singlefold Paper Hand Towels 290153 - H3 Universal Folded Paper Towels for Singlefold Dispenser -Economic, 2-Ply, White - 15 x 300 Sheets
Tork Singlefold Paper Hand Towels, Universal The 2-ply paper towel in universal quality meets basic requirements for the washroom and is easy on the budget. In combination with the Tork C-Fold and singlefold towel dispensers, you get a system that hygienically provides individual towels without access waste.
Advantages at a glance
Fulfils basic requirements of paper towels
Ideal for moderately frequented washrooms
FSC certified
Tork Easy Handling - packaging is easy to open, fold and transport
Ideal for moderately frequented washrooms
FSC certified
Tork Easy Handling - packaging is easy to open, fold and transport
The folding towel with the particular good price-performance ratio: White paper towels in Universal quality, suitable for the H3 paper towel dispensers from Tork
Hygienic and economical paper towels, the associated H3 dispenser system with hygienic One-at-a-Time dispensing avoids waste
The EU Ecolabel certifies lower environmental impact than comparable products
Ideal for washrooms with medium visitor frequency
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Hygienic and economical paper towels, the associated H3 dispenser system with hygienic One-at-a-Time dispensing avoids waste
The EU Ecolabel certifies lower environmental impact than comparable products
Ideal for washrooms with medium visitor frequency
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Suitable for Tork Singlefold/C-Fold towel dispensers.
Hygienic towel dispensers for low to medium traffic washrooms. Efficient via One-at-a-Time dispensing
- Tork Singlefold/C-Fold Hand Towel Dispenser H3, White 553000
- Tork Singlefold/C-Fold Hand Towel Dispenser H3, Black 553008
- Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3, White 553100
- Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3, Black 553108
- Tork Singlefold/C-Fold Hand Towel Dispenser H3, White 208140
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Hygienic towel dispensers for low to medium traffic washrooms. Efficient via One-at-a-Time dispensing
- Tork Singlefold/C-Fold Hand Towel Dispenser H3, White 553000
- Tork Singlefold/C-Fold Hand Towel Dispenser H3, Black 553008
- Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3, White 553100
- Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3, Black 553108
- Tork Singlefold/C-Fold Hand Towel Dispenser H3, White 208140
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
