Tork Tork Universal Hand Towel Folded White Paper Towel, 115 x 230 (Folded) mm, 230 x 230 (Unfolded) mm, 300 Sheets
- RS Stock No.:
- 136-9575
- Mfr. Part No.:
- 290158
- Brand:
- Tork
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9575
- Mfr. Part No.:
- 290158
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Form Factor | Folded | |
| Colour | White | |
| Sheet Size | 115 x 230 (Folded) mm, 230 x 230 (Unfolded) mm | |
| Number of Ply | 1 | |
| Number of Sheets | 300 | |
| Range | TORK UNIVERSAL | |
| Trade Name | Tork Universal Hand Towel | |
| Sheet Length | 115 (Folded) mm, 230 (Unfolded) mm | |
| Sheet Width | 230mm | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Form Factor Folded | ||
Colour White | ||
Sheet Size 115 x 230 (Folded) mm, 230 x 230 (Unfolded) mm | ||
Number of Ply 1 | ||
Number of Sheets 300 | ||
Range TORK UNIVERSAL | ||
Trade Name Tork Universal Hand Towel | ||
Sheet Length 115 (Folded) mm, 230 (Unfolded) mm | ||
Sheet Width 230mm | ||
- COO (Country of Origin):
- DE
