LPRS easyRadio RF Transceiver Breakout Board for eRA and eRIC Modules eRIC9-BOB
- RS Stock No.:
- 136-7689
- Mfr. Part No.:
- eRIC9-BOB
- Brand:
- LPRS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-7689
- Mfr. Part No.:
- eRIC9-BOB
- Brand:
- LPRS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| RF Technology | RF Transceiver | |
| Kit Classification | Breakout Board | |
| For Use With | eRA and eRIC Modules | |
| Frequency | 868 MHz, 915 MHz | |
| Kit Name | easyRadio | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
RF Technology RF Transceiver | ||
Kit Classification Breakout Board | ||
For Use With eRA and eRIC Modules | ||
Frequency 868 MHz, 915 MHz | ||
Kit Name easyRadio | ||
