Arcol Ohmite AS12 1Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.5W
- RS Stock No.:
- 136-4750
- Mfr. Part No.:
- AS12J1R00ET
- Brand:
- Arcol Ohmite
Bulk discount available
Subtotal (1 tape of 100 units)*
£6.20
(exc. VAT)
£7.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 2,400 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
100 - 400 | £0.062 | £6.20 |
500 - 900 | £0.054 | £5.40 |
1000 - 1900 | £0.048 | £4.80 |
2000 + | £0.04 | £4.00 |
*price indicative
- RS Stock No.:
- 136-4750
- Mfr. Part No.:
- AS12J1R00ET
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol Ohmite | |
Resistance | 1Ω | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ±5% | |
Power Rating | 0.5W | |
Temperature Coefficient | ±400ppm/°C | |
Series | AS12 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Arcol Ohmite | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±400ppm/°C | ||
Series AS12 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
Small size and light weight
Suitable for both wave and reflow soldering
Can withstand high surge
Reduction of assembly costs
Suitable for both wave and reflow soldering
Can withstand high surge
Reduction of assembly costs