MikroElektronika Diff Pressure Click Differential Pressure Sensor mikroBus Click Board for MPXV5010DP
- RS Stock No.:
- 136-0841
- Mfr. Part No.:
- MIKROE-2387
- Brand:
- MikroElektronika
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-0841
- Mfr. Part No.:
- MIKROE-2387
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MikroElektronika | |
Sensor Technology | Differential Pressure Sensor | |
Featured Device | MPXV5010DP | |
Kit Classification | mikroBus Click Board | |
Kit Name | Diff Pressure Click | |
Select all | ||
---|---|---|
Brand MikroElektronika | ||
Sensor Technology Differential Pressure Sensor | ||
Featured Device MPXV5010DP | ||
Kit Classification mikroBus Click Board | ||
Kit Name Diff Pressure Click | ||
Diff pressure click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Diff pressure click module has an NXP MPXV5010DP integrated silicon pressure transducer with two axial ports for differential pressure measurements. The device includes signal conditioning and temperature compensation and is factory calibrated. The analogue output from the sensor is processed by an ADC on the click board to provide a digital output for the mikroBUS SPI interface. The click board communicates with the target microcontroller via SPI interface and requires a 3.3 or 5V power supply.
Temperature compensated differential pressure sensor
Measurement range 0 to 10 kPa
Maximum error ±5% over 0°C to 85ºC
Measurement range 0 to 10 kPa
Maximum error ±5% over 0°C to 85ºC
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Gas and Pressure Sensor Boards