MikroElektronika M-BUS RF Click ME70-169 Wireless M-Bus mikroBus Click Board for Gas & Water Meter 169MHz MIKROE-2048
- RS Stock No.:
- 136-0784
- Mfr. Part No.:
- MIKROE-2048
- Brand:
- MikroElektronika
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-0784
- Mfr. Part No.:
- MIKROE-2048
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | Wireless M-Bus | |
| Kit Classification | mikroBus Click Board | |
| For Use With | Gas & Water Meter | |
| Featured Device | ME70-169 | |
| Kit Name | M-BUS RF Click | |
| Frequency | 169MHz | |
Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology Wireless M-Bus | ||
Kit Classification mikroBus Click Board | ||
For Use With Gas & Water Meter | ||
Featured Device ME70-169 | ||
Kit Name M-BUS RF Click | ||
Frequency 169MHz | ||
M-BUS RF click mikroBUS™
M-BUS RF click is a mikroBUS add-on board for adding the license-free, wireless M-Bus standard for use with gas, electricity and water meters. It features the Telit ME70-169, a CE certified wireless M-Bus module compliant with the EN13757 part 4 2013 wireless M-Bus standard.
Ready-to-use RF Modem, using AT commands
169 MHz band operation
Mode N, Narrowband VHF
Transmit power up to 1 W with sensitivity up to -119 dBm
Maximum range up to 20 km
Power consumption in sleep mode 1.5 μA
Connector for SMA Antenna
UART interface on mikroBUS socket
3.3 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
169 MHz band operation
Mode N, Narrowband VHF
Transmit power up to 1 W with sensitivity up to -119 dBm
Maximum range up to 20 km
Power consumption in sleep mode 1.5 μA
Connector for SMA Antenna
UART interface on mikroBUS socket
3.3 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
