MikroElektronika WiFly Click RN-131 WiFi mikroBus Click Board for Data Logging, Remote Equipment Monitoring, Telemetry,

Discontinued
RS Stock No.:
136-0750
Mfr. Part No.:
MIKROE-1937
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

RF Technology

WiFi

Kit Classification

mikroBus Click Board

For Use With

Data Logging, Remote Equipment Monitoring, Telemetry, Wireless Networks for IoT

Featured Device

RN-131

Kit Name

WiFly Click

WiFly click mikroBUS™


WiFly click is a mikroBUS add-on board for providing a fully integrated 2.4 GHz 802.11 b/g transceiver for low-power wireless TCP/IP connectivity. The Microchip RN-131C is a standalone, embedded 802.11 b/g Wireless LAN Module.

Ultra-low power module (4 μA sleep, 40 mA Receive, 210 mA Transmit)
1 Mbps data rate
Transmit power +18 dBm
WPA/WPA2 Security, WEP/TKIP/AES Encryption
Network protocols DHCP, UDP, DNS, ARP, ICMP, TCP, HTTP and FTP client
UART interface on mikroBUS socket
ASCII commands configuration control with pre-loaded firmware
8 Mbit Flash memory and 128 KB RAM
On-board ceramic chip antenna and U.FL connector for external antenna
3.3 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm

Note

Click board comes with the header strips soldered.


Click mikroBUS™ Wireless Communication Boards


MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.