MikroElektronika EnOcean TCM 310 RF Transceiver mikroBus Click Board 868MHz MIKROE-1908

Discontinued
RS Stock No.:
136-0744
Mfr. Part No.:
MIKROE-1908
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

RF Technology

RF Transceiver

Kit Classification

mikroBus Click Board

Featured Device

TCM 310

Kit Name

EnOcean

Frequency

868MHz

EnOcean click mikroBUS™


EnOcean click is a mikroBUS add-on board for low-power wireless data connectivity on sub-GHz ISM band applications. It features the TCM 310, 868 MHz Transceiver Gateway Module.

ESP3 (EnOcean Serial Protocol) data format communication
Point-to-Point protocol interface
Packet data transfer of 65535 Bytes maximum
125 kbps data rate
Chip antenna on-board
UART interface on mikroBUS socket
3.3 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm

Note

Click board comes with the header strips soldered.


Click mikroBUS™ Wireless Communication Boards


MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.