- RS Stock No.:
- 136-8213
- Brand:
- RS PRO
7 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Price 1 Reel of 100 Metre(s)
£158.10
(exc. VAT)
£189.72
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £158.10 | £1.581 |
*price indicative
- RS Stock No.:
- 136-8213
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS PRO 4 Core CY Control Cable, Screened, 0.50 mm², 100 m
When you need a convenient, space-saving way to carry both analogue and digital signals in controlled environments, choose this four-core data cable from RS PRO. You can use it as a fixed data transmission cable in areas without pre-made cable runs.
The cable is sheathed in a flame-retardant polyvinyl chloride (PVC) material for improved safety. For easy identification, the internal cores are colour-coded. The stranded core ensures easy handling, while an extra braided shield layer minimises the transmission of noise.
Thanks to its small diameter, you can be sure this slim cable will fit comfortably, even in tight spaces. You can use this product to directly power small pieces of equipment, as it has a 300 V, 9 A current rating. It's also suitable for carrying control signals for machinery or audio/visual data in studios.
The cable is sheathed in a flame-retardant polyvinyl chloride (PVC) material for improved safety. For easy identification, the internal cores are colour-coded. The stranded core ensures easy handling, while an extra braided shield layer minimises the transmission of noise.
Thanks to its small diameter, you can be sure this slim cable will fit comfortably, even in tight spaces. You can use this product to directly power small pieces of equipment, as it has a 300 V, 9 A current rating. It's also suitable for carrying control signals for machinery or audio/visual data in studios.
Features and Benefits
- Wire size of 20 AWG (American Wire Gauge)
- Multicore cable shape
- Copper conductor material
- Conductor resistance of at least 20 MΩ
- Cross-sectional area of 0.50 mm²
- Current rating of 9 A
- Not an earth cable
- Flame-retardant
- Length of 100 m
- Operating temperature range of -30°C to +70°C
- Minimum bend radius of 8 x diameter
- Four cores
- Outer diameter of 5.7 mm
- Tinned copper braid screen type
- Screened
- Grey sheath colour
- Polyvinyl chloride (PVC) sheath material
- Voltage rating of 300 V
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.50 mm² |
Number of Cores | 4 |
American Wire Gauge | 20 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Tinned Copper Braid |
Sheath Colour | Grey |
CPR Certification | Eca |
Cable Type | LiYCY |
Outer Diameter | 5.7mm |
Outer Sheath Material | PVC |
Cable Shape | Multi-Conductor |
Maximum Operating Temperature | +70°C |
Voltage Rating | 300 V |
Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 |
Minimum Operating Temperature | -30°C |
Standards Met | Euroclass Eca |
Shielded/Unshielded | Shielded |
Related links
- RS PRO Multi-Conductor Data Cable, 0.50 mm², 2 Cores, 20 AWG,...
- RS PRO Multi-Conductor Data Cable, 0.50 mm², 3 Cores, 20 AWG,...
- RS PRO Multi-Conductor Data Cable, 0.75 mm², 2 Cores, 18 AWG,...
- RS PRO Multi-Conductor Data Cable, 0.34 mm², 7 Cores, 22 AWG,...
- RS PRO Multi-Conductor Data Cable, 0.34 mm², 2 Cores, 22 AWG,...
- RS PRO Multi-Conductor Data Cable, 0.34 mm², 4 Cores, 22 AWG,...
- RS PRO Multi-Conductor Data Cable, 0.34 mm², 3 Cores, 22 AWG,...
- RS PRO Multi-Conductor Data Cable, 0.25 mm², 2 Cores, 23 AWG,...