Digi International XBee-Pro S2C RF Transceiver Module for Street Light 2.4GHz ZigBee XBP24CAWIT-001 XBee
- RS Stock No.:
- 135-9736
- Mfr. Part No.:
- XBP24CAWIT-001
- Brand:
- Digi International
Discontinued
- RS Stock No.:
- 135-9736
- Mfr. Part No.:
- XBP24CAWIT-001
- Brand:
- Digi International
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| RF Technology | RF Transceiver | |
| Kit Classification | Module | |
| For Use With | Street Light | |
| Frequency | 2.4GHz | |
| Kit Name | XBee-Pro S2C | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
RF Technology RF Transceiver | ||
Kit Classification Module | ||
For Use With Street Light | ||
Frequency 2.4GHz | ||
Kit Name XBee-Pro S2C | ||
XBee 802.15.4 RF Modules
XBee S2C 802.15.4 RF modules are built with the Silicon Labs EM357 SoC by Digi International. The design has improved power consumption, support for over-the-air firmware updates and provides an upgrade path to DigiMesh or ZigBee mesh protocols. Also provides a long-range line-of-sight communication for up to 1200 m or 3200 m.
Features
Serial Data Interface UART, SPI
Configuration Method API or AT commands, local or over-the-air (OTA)
Frequency Band ISM 2.4 GHz
Form Factor Through-Hole, Surface Mount
Hardware S2C
ADC Inputs (4) 10-bit ADC inputs
Digital I/O 15
Antenna Options Through-Hole: PCB Antenna, U.FL Connector, RPSMA Connector or Integrated wire
SMT: RF Pad, PCB Antenna or U.FL Connector
Operating Temperature -40º C to +85º C
Configuration Method API or AT commands, local or over-the-air (OTA)
Frequency Band ISM 2.4 GHz
Form Factor Through-Hole, Surface Mount
Hardware S2C
ADC Inputs (4) 10-bit ADC inputs
Digital I/O 15
Antenna Options Through-Hole: PCB Antenna, U.FL Connector, RPSMA Connector or Integrated wire
SMT: RF Pad, PCB Antenna or U.FL Connector
Operating Temperature -40º C to +85º C
