Murata Power Solutions MGJ6 Isolated DC-DC Converter, ±15V dc/ 240mA Output, 9 → 18 V dc Input, 2.4 W, 3.6 W,
- RS Stock No.:
- 135-5332
- Mfr. Part No.:
- MGJ6D121510DC
- Brand:
- Murata Power Solutions
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25
£320.03
(exc. VAT)
£384.04
(inc. VAT)
- RS Stock No.:
- 135-5332
- Mfr. Part No.:
- MGJ6D121510DC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 2.4 W, 3.6 W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 240mA | |
| Mounting Type | PCB Mount | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 5.7kV dc | |
| Width | 27.81mm | |
| Length | 45.47mm | |
| Depth | 9.88mm | |
| Series | MGJ6 | |
| Load Regulation | 10% | |
| Standards Met | ANSI/AAMI ES60601-1, cULus Recognised, UL 60950 | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 2.4 W, 3.6 W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 240mA | ||
Mounting Type PCB Mount | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 5.7kV dc | ||
Width 27.81mm | ||
Length 45.47mm | ||
Depth 9.88mm | ||
Series MGJ6 | ||
Load Regulation 10% | ||
Standards Met ANSI/AAMI ES60601-1, cULus Recognised, UL 60950 | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
Murata MGJ Series Isolated DC-DC Converter
Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
Features and Benefits
Optimised bipolar output voltages for IGBT / MOSFET gate drives
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Murata Power Solutions - 0.75W to 15W

