TRACOPOWER THN 15WIR Isolated DC-DC Converter, 5V dc/ 3A Output, 36 → 110 V dc Input, 15W, PCB Mount, +85°C Max

Bulk discount available

Subtotal (1 unit)*

£53.06

(exc. VAT)

£63.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£53.06
5 - 9£51.47
10 - 24£49.88
25 - 49£47.75
50 +£45.63

*price indicative

RS Stock No.:
135-2478
Mfr. Part No.:
THN 15-7211WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5V dc

Input Voltage Range

36 → 110 V dc

Power Rating

15W

Input Voltage Nominal

72 V dc

Output Current

3A

Mounting Type

PCB Mount

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

DIP-6

Isolation Voltage

3kV dc

Length

25.4mm

Depth

9.9mm

Width

25.4mm

Railway Approved

Yes

Series

THN 15WIR

Load Regulation

0.2%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Standards Met

CB Scheme, CE Certified, cULus Recognised, EMI 55022 Class A, EN 45545-2, IEC/EN 60950-1, UL 60950-1

Traco 15W PCB Mount DC-DC Converters - THN 15WIR Series


From TRACO POWER, a range of 15 W ruggedised through hole DC-DC converters. Supplied in a compact 1”x1” x 0.4” package, these robust DC-DC converters have increased resistance against electromagnetic interference, shock and vibration. This feature makes the THN 15WIR series ideally suited to applications in the harshest of environments. Approvals according to standards EN 50155 and EN 61373 also qualify the range for the railway and transportation systems. The THN 15WIR series benefit from an ultra-wide 4:1 input voltage range and fully adjustable output voltages with remote on/off. This highly efficient series also feature built in EMI filters, input- under voltage lockout, and short circuit protection.

Features and Benefits


• Compact 1” x 1”x 0.4” standard package
• Ultra-wide 4:1 input voltage range 9 V dc to 36 V dc, 18 V dc to 75 V dc 36 V dc to 160 V dc
• High efficiency up to 91%
• Adjustable output voltage and remote on/off
• 3000 V dc I/O- isolation
• Under-voltages lock- out circuit

Applications


• Railway
• Transportation
• Industrial electronics
• Mobile instrumentation

Approvals

EN 50155 and EN61373