Osram 24V White LED Strip, 2700K Colour Temp, 6m Length
- RS Stock No.:
- 134-8621
- Mfr. Part No.:
- LFD400S-G1-827-06
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-8621
- Mfr. Part No.:
- LFD400S-G1-827-06
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colours | White | |
| Strip Length | 6m | |
| Voltage Rating | 24V | |
| Number of LEDs per Metre | 140 | |
| Colour Temperature | 2700K | |
| IP Rating | IP67 | |
| Typical Luminous Flux lm/m | 410lm/m | |
| LED Pitch | 40mm | |
| Series | LINEARLight FLEX Side Diffuse | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colours White | ||
Strip Length 6m | ||
Voltage Rating 24V | ||
Number of LEDs per Metre 140 | ||
Colour Temperature 2700K | ||
IP Rating IP67 | ||
Typical Luminous Flux lm/m 410lm/m | ||
LED Pitch 40mm | ||
Series LINEARLight FLEX Side Diffuse | ||
- COO (Country of Origin):
- IT
