Osram 24V White LED Strip, 6500K Colour Temp, 6m Length
- RS Stock No.:
- 134-8617
- Mfr. Part No.:
- LFD400T-G1-865-06
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-8617
- Mfr. Part No.:
- LFD400T-G1-865-06
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colours | White | |
| Strip Length | 6m | |
| Voltage Rating | 24V | |
| Number of LEDs per Metre | 140 | |
| Colour Temperature | 6500K | |
| IP Rating | IP67 | |
| Typical Luminous Flux lm/m | 490lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 50mm | |
| Series | LINEARLight FLEX Top Diffuse | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colours White | ||
Strip Length 6m | ||
Voltage Rating 24V | ||
Number of LEDs per Metre 140 | ||
Colour Temperature 6500K | ||
IP Rating IP67 | ||
Typical Luminous Flux lm/m 490lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 50mm | ||
Series LINEARLight FLEX Top Diffuse | ||
- COO (Country of Origin):
- IT
