Brady B-422 on White Cable Labels, 12.07 mm Width
- RS Stock No.:
- 134-7355
- Mfr. Part No.:
- M61C-475-422
- Brand:
- Brady
Discontinued
- RS Stock No.:
- 134-7355
- Mfr. Part No.:
- M61C-475-422
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12.07 mm | |
| Works With Printer Models | BMP61 | |
| Background Colour | White | |
| Series | B-422 | |
| Label Quantity | 1 | |
| Material | Polyester | |
| Standards Met | UL Recognised, CSA Accepted | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12.07 mm | ||
Works With Printer Models BMP61 | ||
Background Colour White | ||
Series B-422 | ||
Label Quantity 1 | ||
Material Polyester | ||
Standards Met UL Recognised, CSA Accepted | ||
- COO (Country of Origin):
- US
Brady B-422 White Polyester Material Labels
B-422 Glossy white polyester thermal transfer labels can be used for component identification, barcoding, asset and inventory tracking.
Features and Benefits
Polyester material
2 Mils of adhesive for rough surface applications
For use with BMP61 printer and TLS2200 printer
2 Mils of adhesive for rough surface applications
For use with BMP61 printer and TLS2200 printer
