Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module SLWRB4164A

Discontinued
RS Stock No.:
134-7242
Mfr. Part No.:
SLWRB4164A
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

RF Technology

RF Transceiver

Kit Classification

Module

Featured Device

EFR32MG12

Kit Name

Mighty Gecko

Frequency

2.4 GHz, 915 MHz

Priced to Clear

Yes

EFR32MG12 Mighty Gecko 2.4GHz/915MHz Dual-Band Radio Board


The BRD4164A Mighty Gecko Dual-Band Radio Board supports the development of Zigbee, Thread, Bluetooth Low-Energy and proprietary wireless applications. It is supported by the Simplicity Studio suite of development tools.

• EFR32MG12 Cortex-M4F core SoC with 1MB Flash memory, 256KB RAM (EFR32MG12P433F1024GL125)
• RF Operating Frequency: 2.4 to 2.4835GHz and 902 to 928MHz ISM Bands
• RF Output Power: +19dBm
• PCB antenna (2.4GHz) with optional U.FL connector
• SMA connector for external antenna (915MHz)
• Touch Slider
• Crystals for LFXO and HFXO: 32.768 kHz and 38.4 MHz
• Connectors for Wireless Starter Kit Mainboard
• Powered from Starter Kit Mainboard
• Dimensions: 51 x 30mm

Note

Works in conjunction with an SLWSTK6000A Mighty Gecko Wireless Starter Kit, RS Product Code 915-6604

Approvals

ETSI (2.4GHz band), FCC (Both bands)