RS PRO Yellow Steel Safety Railing

Subtotal (1 unit)*

£145.31

(exc. VAT)

£174.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.31

*price indicative

RS Stock No.:
134-190
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Barrier Type

Safety Railing

Colour

Yellow

Material

Steel

Finish

Epoxy Powder Coated

Kit Includes

Fixings

Depth

50 mm

Height

1 m

Width

950mm

Barrier Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Modular Safety Barrier


RS PRO barrier system designed to segregate pedestrian walkways from traffic areas such as forklift truck aisles. This barrier system consists of an initial bay and an extension bay (sold separately) giving you the option of a long run of barriers to meet your desired length:
134-241 - Safety Barrier Initial Bay
134-190 - Safety Barrier extension bay

A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, posts, barrier tape, robust and flexible bollards and extendable barriers to meet all your safety needs.

Features and Benefits:


Permanent modular safety barrier system - designed for individual units or in a long run depending on your needs
Robust 50 x 50 x 2 mm steel tube and footplates enable floor fixing, give increased stability
Epoxy powder coated finish in bright yellow for visibility
Hole positions are on all four faces of each upright to give directional flexibility
Starter units have two uprights and two cross beams, while extensions have just one upright and two cross beams

Typical Applications


Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings and visible colours. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.

This highly visible safety barrier system can be used for various applications. These barriers are designed for creating pedestrian walkways, dividing manufacturing units, stock areas, warehouse and commercial premises where for safety and other reasons, segregation is required.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

All open ends have black plastic end caps.

Supplied with

Fixings for the cross beams.

Related links