Chauvin Arnoux MiniFlex MA110-170 Current Probe, AC, Rogowski Coil Adapter, Voltage Output
- RS Stock No.:
- 133-6375
- Distrelec Article No.:
- 301-41-919
- Mfr. Part No.:
- P01120660
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£359.38
(exc. VAT)
£431.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £359.38 |
*price indicative
- RS Stock No.:
- 133-6375
- Distrelec Article No.:
- 301-41-919
- Mfr. Part No.:
- P01120660
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Adapter Type | AC, Rogowski Coil | |
| Best Accuracy | 1 % | |
| Maximum Conductor Size | 45mm | |
| Safety Category | CAT III 600 V, CAT IV 600V | |
| Output Type | Voltage | |
| Connector Type | 4 mm Plug | |
| Battery Type | AA, LR6 Alkaline | |
| Battery Life | 300 h | |
| Cable Length Extended | 170mm | |
| Model Number p | MiniFlex MA110-170 | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | +10°C | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Adapter Type AC, Rogowski Coil | ||
Best Accuracy 1 % | ||
Maximum Conductor Size 45mm | ||
Safety Category CAT III 600 V, CAT IV 600V | ||
Output Type Voltage | ||
Connector Type 4 mm Plug | ||
Battery Type AA, LR6 Alkaline | ||
Battery Life 300 h | ||
Cable Length Extended 170mm | ||
Model Number p MiniFlex MA110-170 | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature +10°C | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V | ||
RoHS Status: Exempt
Chauvin Arnoux MiniFlex® Current Sensor MA110 Series
These compact, lightweight and ergonomic sensors of varying diameters are capable of clamping all types of conductors, whatever their number, dimensions or shape (bars, etc.). Due to their flexibility, they can be used in any location, however cramped. They are ideal for the requirements in both industry and the tertiary sector. Their quick and easy opening/closing system makes them simple to handle even when wearing safety gloves.
MiniFlex® MA110 sensors are equipped with an automatic standby function which can be deactivated at start-up for long-term measuring campaigns. They can now be powered in 2 ways: either by batteries or by an external power supply (standard μUSB socket). On the control unit, the 3 LEDs (green, yellow and red) indicate, the battery status, the status of the automatic standby function and any measurement capacity overshoots. The single phase versions offer 4 measurement calibres, while the 3 phase versions offer 3.
MiniFlex® MA110 sensors are equipped with an automatic standby function which can be deactivated at start-up for long-term measuring campaigns. They can now be powered in 2 ways: either by batteries or by an external power supply (standard μUSB socket). On the control unit, the 3 LEDs (green, yellow and red) indicate, the battery status, the status of the automatic standby function and any measurement capacity overshoots. The single phase versions offer 4 measurement calibres, while the 3 phase versions offer 3.
Comprising 3 flexible sensors which can be connected directly to any multimeter, wattmeter or logger. These flexible coils offer the following major advantages:
• Current measurement even in places where access is difficult
• Large measurement range
• Bandwidth suitable for industrial frequencies and harmonic analysis
• No saturation effect, so no overheating
• Constant low phase shift appropriate for wattmetric measurements
• Current measurement even in places where access is difficult
• Large measurement range
• Bandwidth suitable for industrial frequencies and harmonic analysis
• No saturation effect, so no overheating
• Constant low phase shift appropriate for wattmetric measurements
Features and Benefits
• Flexible single phase current sensors
• Measurements from 80 mA to 3 kA
• MA110 sensors are fitted with Ø 4 mm female banana plugs
• 4 calibres
• Sensor length (clamping Ø): 17 cm, 25 cm or 35 cm (Ø4.5 cm, Ø7 cm, Ø10 cm)
• Ingress protection of sensor/processing unit: IP67 / IP54
• Output signal: AC voltage
• Output via two-wire lead terminated by 2 x Ø 4 mm straight male banana safety connectors
• Power supply: 2 x 1.5 V AA batteries or external μUSB type B 5 V
• Battery life: 300 hours
• 600 V CAT IV
Supplied with
1 flexible current sensor, 2 x 1.5 V AA / LR6 alkaline batteries, 1 user manual in 5 languages, 1 safety datasheet and 1 verification certificate
Related links
- Chauvin Arnoux MiniFlex MA110-350 Current Probe Rogowski Coil Adapter Voltage Output
- Chauvin Arnoux MiniFlex MA130-250 Current Probe Rogowski Coil Adapter, Voltage Output
- Chauvin Arnoux MiniFlex MA200 Current Probe Rogowski Coil Adapter Current Output
- Chauvin Arnoux MA110 Current Probe Rogowski Coil Adapter, 3kA ac AC Max
- Chauvin Arnoux AmpFlex A110-045 Current Probe Rogowski Coil Adapter Voltage Output
- Chauvin Arnoux P01120551 Current Probe Rogowski Coil Adapter, 100A ac AC Max
- Chauvin Arnoux A110 Current Probe Rogowski Coil Adapter, 3kA ac AC Max
- Chauvin Arnoux P01120550 Current Probe Rogowski Coil Adapter, 100A ac AC Max
