Texas Instruments TPS7A8400RGRT, LDO Regulator, 3A Adjustable, 0.8 → 5 V, 1% 20-Pin, VQFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
133-0776
Mfr. Part No.:
TPS7A8400RGRT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

3A

Output Voltage

0.8 → 5 V

Number of Outputs

1

Line Regulation

0.0035 mV/V

Load Regulation

0.4 mV/A

Accuracy

1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

VQFN

Reference Voltage

0.8V

Pin Count

20

Output Type

Adjustable

Dimensions

3.65 x 3.65 x 0.95mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.1 V

Height

0.95mm

Maximum Input Voltage

6.5 V

Maximum Operating Temperature

+125 °C

Width

3.65mm

Length

3.65mm

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 3A to 7.5A, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.