Texas Instruments TPS62770YFPT, Dual, Boost/Buck Converter 300mA, 1250 kHz 16-Pin, DSBGA
- RS Stock No.:
- 133-0760
- Mfr. Part No.:
- TPS62770YFPT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 133-0760
- Mfr. Part No.:
- TPS62770YFPT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Step Down, Step Up | |
| Maximum Output Current | 300mA | |
| Number of Outputs | 2 | |
| Line Regulation | 0 %/V | |
| Load Regulation | 0.001 %/mA | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGA | |
| Pin Count | 16 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 1250 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 1.61 x 1.61 x 0.31mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.31mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.5 V | |
| Length | 1.61mm | |
| Width | 1.61mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Step Down, Step Up | ||
Maximum Output Current 300mA | ||
Number of Outputs 2 | ||
Line Regulation 0 %/V | ||
Load Regulation 0.001 %/mA | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
Pin Count 16 | ||
Output Type Fixed | ||
Maximum Switching Frequency 1250 kHz | ||
Switching Regulator Yes | ||
Dimensions 1.61 x 1.61 x 0.31mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 5.5 V | ||
Height 0.31mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.5 V | ||
Length 1.61mm | ||
Width 1.61mm | ||
Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and three-cell alkaline battery, a NiCd or NiMH, or a single cell Lithium battery. This makes it ideal for use with cellular phones and similar hand-held devices.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.