Texas Instruments, TPS62743YFPTStep-Down Switching Regulator, 1-Channel 300mA Adjustable 8-Pin, DSBGA
- RS Stock No.:
- 133-0757
- Mfr. Part No.:
- TPS62743YFPT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 133-0757
- Mfr. Part No.:
- TPS62743YFPT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 300mA | |
Maximum Output Voltage | 3.3 V | |
Regulator Function | Step Down | |
Minimum Output Voltage | 1.2 V | |
Minimum Input Voltage | 2 V | |
Maximum Input Voltage | 5.5 V | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Maximum Switching Frequency | 1200 kHz | |
Pin Count | 8 | |
Package Type | DSBGA | |
Switching Regulator | Yes | |
Line Regulation | 0 %/V | |
Load Regulation | 0.001 %/mA | |
Dimensions | 1.59 x 0.89 x 0.31mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Length | 1.59mm | |
Width | 0.89mm | |
Height | 0.31mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 300mA | ||
Maximum Output Voltage 3.3 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 1.2 V | ||
Minimum Input Voltage 2 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1200 kHz | ||
Pin Count 8 | ||
Package Type DSBGA | ||
Switching Regulator Yes | ||
Line Regulation 0 %/V | ||
Load Regulation 0.001 %/mA | ||
Dimensions 1.59 x 0.89 x 0.31mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 1.59mm | ||
Width 0.89mm | ||
Height 0.31mm | ||
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.