Texas Instruments, LM46002QPWPTQ1Step-Down Switching Regulator, 1-Channel 2A Adjustable 16-Pin, HTSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
133-0666
Mfr. Part No.:
LM46002QPWPTQ1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

2A

Maximum Output Voltage

28 V

Regulator Function

Step Down

Minimum Output Voltage

1 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

60 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

2200 kHz

Pin Count

16

Package Type

HTSSOP

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Width

4.5mm

Length

4.9mm

Maximum Operating Temperature

+125 °C

Height

1.05mm

Dimensions

4.9 x 4.5 x 1.05mm

LM4600x, SIMPLE SWITCHER 60V Step-Down Voltage Converters, Texas Instruments


Automotive AEC-Q100 Qualified
Quiescent Current 24 μA
High Efficiency at Light Load
Adjustable Frequency range
Frequency Synchronisation
Power-Good Flag


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.