FDC2112DNTT, Capacitance to Digital Converter, 12 bit- 12-Pin WSON
- RS Stock No.:
- 133-0165
- Mfr. Part No.:
- FDC2112DNTT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 133-0165
- Mfr. Part No.:
- FDC2112DNTT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Resolution | 12 bit | |
| Conversion Rate | 13.3ksps | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| Pin Count | 12 | |
| Dimensions | 4 x 4 x 0.8mm | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 0.8mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Resolution 12 bit | ||
Conversion Rate 13.3ksps | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Pin Count 12 | ||
Dimensions 4 x 4 x 0.8mm | ||
Length 4mm | ||
Width 4mm | ||
Height 0.8mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Capacitance to Digital Converters, Texas Instruments
Capacitance to Digital Converters - Texas Instruments
Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity
detection and gesture sensing to material analysis and remote liquid level sensing.