Safety Limit Switch, Elbow Lever, PG11
- RS Stock No.:
- 132-9969
- Mfr. Part No.:
- XCSPL781
- Brand:
- Telemecanique Sensors
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£69.29
(exc. VAT)
£83.15
(inc. VAT)
- RS Stock No.:
- 132-9969
- Mfr. Part No.:
- XCSPL781
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XCSPL | |
| Actuator Included | Yes | |
| Range | Preventa | |
| Actuator Type | Lever | |
| Normal State Configuration | 2NC | |
| Conduit Entry | PG11 | |
| Housing Material | Nylon 66 | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Width | 30mm | |
| Depth | 161mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XCSPL | ||
Actuator Included Yes | ||
Range Preventa | ||
Actuator Type Lever | ||
Normal State Configuration 2NC | ||
Conduit Entry PG11 | ||
Housing Material Nylon 66 | ||
IP Rating IP67 | ||
Length 30mm | ||
Width 30mm | ||
Depth 161mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
XCSPL Safety Hinge Switch
Introducing the XCS PL range of Safety Switches.
As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.
Increase productivity thanks to the third contact dedicated to diagnostics.
As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.
Increase productivity thanks to the third contact dedicated to diagnostics.
Head can be oriented in 4 directions
Dimensions: H 60 x W 30 x D 30mm
Operating Temperature -25 to 70°C
Dimensions: H 60 x W 30 x D 30mm
Operating Temperature -25 to 70°C
Standards
EN60947-5-1
Hinge Switch

