uvex whisper Series Orange Reusable Corded Ear Plugs, 23dB Rated, 50 Pairs
- RS Stock No.:
- 130-2367
- Mfr. Part No.:
- 2111 237
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 50
£68.21
(exc. VAT)
£81.85
(inc. VAT)
- RS Stock No.:
- 130-2367
- Mfr. Part No.:
- 2111 237
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Reusable/Disposable | Reusable | |
| Attachment Style | Corded | |
| Number of Pairs per Package | 50 | |
| Single Number Rating SNR | 23dB | |
| Standards Met | EN352 | |
| Series | whisper | |
| Material | Polyurethane | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Reusable/Disposable Reusable | ||
Attachment Style Corded | ||
Number of Pairs per Package 50 | ||
Single Number Rating SNR 23dB | ||
Standards Met EN352 | ||
Series whisper | ||
Material Polyurethane | ||
Colour Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Related links
- 3M 3M 1271 Series Blue 25dB Rated, 50 Pairs
- uvex Whisper Series Reusable Ear Plugs, 30 dB Rated 50
- uvex uvex whisper Series Reusable, 23 dB Rated 50
- uvex uvex whisper+ Series Reusable, 27 dB Rated 50
- uvex uvex whisper detect Series Reusable, 27 dB Rated 50
- Honeywell Safety Orange Reusable Ear Plugs, 30 dB Rated 50
- RS PRO Blue Disposable Corded Ear Plugs 200 Pairs
- RS PRO Orange Disposable Corded Ear Plugs 200 Pairs

