uvex uvex xact-fit Series Green/Grey Disposable Corded Ear Plugs, 26dB Rated, 50 Pairs
- RS Stock No.:
- 130-2364
- Mfr. Part No.:
- 2124001
- Brand:
- uvex
Subtotal (1 box of 50 units)*
£78.77
(exc. VAT)
£94.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £78.77 | £1.575 |
*price indicative
- RS Stock No.:
- 130-2364
- Mfr. Part No.:
- 2124001
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Reusable/Disposable | Disposable | |
| Attachment Style | Corded | |
| Number of Pairs per Package | 50 | |
| Single Number Rating SNR | 26dB | |
| Standards Met | CE, EN 352-2 | |
| Series | uvex xact-fit | |
| Material | Polyurethane Foam, PP | |
| Colour | Green/Grey | |
| Metal Detectable | No | |
| EN Standards | CE, EN 352-2 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Reusable/Disposable Disposable | ||
Attachment Style Corded | ||
Number of Pairs per Package 50 | ||
Single Number Rating SNR 26dB | ||
Standards Met CE, EN 352-2 | ||
Series uvex xact-fit | ||
Material Polyurethane Foam, PP | ||
Colour Green/Grey | ||
Metal Detectable No | ||
EN Standards CE, EN 352-2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
UVEX xact-fit Reusable Ear Plugs
The Uvex xact-fit are incredibly easy to fit and use, providing accurate fitting every time. These innovative earplugs adapt perfectly to the shape of the ear and feature a revolutionary design which imitates the natural shape of the ear canal. This noticeably reduces the pressure, even when worn for longer periods.
Features & Benefits
• Oval tapered shape fits the natural shape of the ear canal
• Ergonomically stems marked left and right with thumb indentations make them easy to fit. The left and right ensures correct insertion and optimum fit
• Adjustable neck cord can be altered for individual wearer requirements
• Low pressure sealed PU foam reduces the risk of infection
• Replacement pods help prolong the life of the product and provide better wearer hygiene
• Environmentally friendly and cost-effective
• PVC-free
• Single-use earplugs with a reusable ergonomic stem made from 100% recycled polypropylene (PP)
• The oval shape of the earplug follows the natural contour of the ear canal, improving comfort by reducing pressure inside the ear
• Ergonomically shaped stems with left and right thumb rests: easy to grip, ensures correct insertion without touching the plugs
• Adjustable-length cord for added safety and convenience
• Maximum wearing time: one working day (∼8 hours)
• Store in a dry environment
• Made in Sweden
• The oval shape of the earplug follows the natural contour of the ear canal, improving comfort by reducing pressure inside the ear
• Ergonomically shaped stems with left and right thumb rests: easy to grip, ensures correct insertion without touching the plugs
• Adjustable-length cord for added safety and convenience
• Maximum wearing time: one working day (∼8 hours)
• Store in a dry environment
• Made in Sweden
Reusable Ear Plugs
Note
Not suitable for low frequency noise
Related links
- uvex uvex xact-fit detect Series Blue Disposable Corded Ear Plugs 50 Pairs
- uvex uvex xact-fit detect Series Blue Disposable Corded Ear Plugs Metal Detectable, 50 Pairs
- uvex uvex xact-fit multi S Series Transparent Reusable Corded Ear Plugs 50 Pairs
- uvex uvex xact-fit Series Green Disposable Uncorded Ear Plugs 400 Pairs
- uvex uvex xact-fit multi M/L Series Transparent Reusable Corded Ear Plugs 50Pair Pairs
- uvex uvex hi-com Series Black 26dB Rated, 100 Pairs
- uvex uvex hi-com detect Series Blue Disposable Corded Ear Plugs Metal Detectable, 100 Pairs
- uvex uvex hi-com Series Green Disposable Uncorded Ear Plugs 200 Pairs
